Reference Only
02400103LXN
Cartridge Fuses ATO.
Datasheet
02400103LXN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 240 | |
| Product | Ceramic Fuses | |
| Current Rating | 300 mA | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 5 mm x 25 mm | |
| Voltage Rating AC | 250 VAC | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 5 mm | |
| Length | 25 mm | |
| Product Type | Miniature Fuse | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.24 | $262.00 | |
| $4.49 | $449.00 | |
| $4.19 | $1,047.50 | |
| $3.82 | $1,910.00 | |
| $3.74 | $3,740.00 |
Need more?