Reference Only

023901.6TXP

Cartridge Fuses 250V 1.6A TL UL.

Manufacturer:

Mfr Part:
023901.6TXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series239
ProductGlass Fuses
Current Rating1.6 A
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating100 A, 10 kA
Melting I2t30.43000 A2 sec
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance120.5 mOhms
PackagingBulk
Body StyleCylindrical
Diameter5 mm
Indicator StyleWithout Indicator
Length20 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses
TypeCartridge Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.65$16.50
$1.31$65.50
$1.27$127.00
$1.24$310.00
$1.08$540.00
$1.05$1,050.00
$1.03$2,575.00
Need more?