Reference Only

0239003.VXEP

Cartridge Fuses 250V 3A 5x20mm Slo-Blo.

Manufacturer:

Mfr Part:
0239003.VXEP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series239
ProductGlass Fuses
Current Rating3 A
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating100 A
Mounting StyleBoard Mount
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance48.7 mOhms
Body StyleCylindrical Leaded
Diameter5.5 mm
Indicator StyleSee Through Case
Length21.5 mm
Product TypeGlass Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.91$34.55
$6.72$67.20
$4.96$248.00
Need more?