Reference Only
0239001.TXP
Cartridge Fuses 250V 1A.
Datasheet
0239001.TXP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 239 | |
| Product | Glass Fuses | |
| Current Rating | 1 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 35 A, 10 kA | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 296.5 mOhms | |
| Body Style | Cylindrical | |
| Diameter | 5 mm | |
| Indicator Style | Without Indicator | |
| Length | 20 mm | |
| Product Type | Axial Lead and Cartridge Fuse | |
| Subcategory | Fuses | |
| Type | Cartridge Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $16.00 | |
| $1.48 | $74.00 | |
| $1.39 | $139.00 | |
| $1.37 | $342.50 | |
| $1.30 | $650.00 | |
| $1.26 | $1,260.00 | |
| $1.21 | $3,025.00 |
Need more?