Reference Only

0239001.HXEP

Cartridge Fuses 250V 1A Slo-Blo.

Manufacturer:

Mfr Part:
0239001.HXEP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series239
ProductGlass Fuses
Current Rating1 A
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating10 kA
Mounting StyleBoard Mount
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance296.5 mOhms
Body StyleCylindrical Leaded
Diameter5.5 mm
Indicator StyleSee Through Case
Length21.5 mm
Product TypeGlass Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.62$162.00
$1.60$480.00
$1.49$745.00
$1.45$1,450.00
$1.42$3,550.00
Need more?