Reference Only

0235.250VXP

Cartridge Fuses 250V 5X20mm (P) 0.25AMP.

Manufacturer:

Mfr Part:
0235.250VXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series235
ProductGlass Fuses
Current Rating250 mA
Fuse TypeFast Blow
Voltage Rating AC250 VAC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance2.25 Ohms
Body StyleCylindrical
Diameter5.2 mm
Length20 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.15$25.75
$5.03$50.30
$4.49$224.50
$4.12$412.00
$4.08$1,020.00
$3.83$1,915.00
$3.70$3,700.00
$3.65$9,125.00
Need more?