Reference Only

02343.15MXP

Cartridge Fuses 250V 3.15A Medium Acting.

Manufacturer:

Mfr Part:
02343.15MXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series234
ProductGlass Fuses
Current Rating3.15 A
Fuse TypeMedium / Normal Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating10 kA
Melting I2t29.795 A2 sec
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance38 mOhms
PackagingBulk
Body StyleCylindrical
Diameter5.2 mm
Indicator StyleWithout Indicator
Length20 mm
Product TypeGlass Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?