Reference Only

02343.15MXF34P

Cartridge Fuses 250V 3.15A MM UL LBC.

Manufacturer:

Mfr Part:
02343.15MXF34P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series234
ProductGlass Fuses
Current Rating3.15 A
Fuse TypeMedium / Normal Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance38 mOhms
Body StyleCylindrical
Diameter5 mm
Length20 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.72$1,720.00
Need more?