Reference Only

02301.25VXP

Cartridge Fuses 250V 1.25A Slo-Blo 2AG.

Manufacturer:

Mfr Part:
02301.25VXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series230
ProductGlass Fuses
Current Rating1.25 A
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group2AG (5 mm x 15 mm)
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Melting I2t16.8 A2 sec
Mounting StyleBoard Mount
Termination StyleAxial
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 125 C
Resistance146 mOhms
PackagingBulk
Body StyleCylindrical Leaded
Diameter14.9 mm
Indicator StyleSee Through Case
Length4.8 mm
Product TypeGlass Fuse
SubcategoryFuses
TradenameSlo-Blo

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.51$7.55
$1.43$14.30
$0.99$49.50
$0.99$99.00
Need more?