Reference Only

02292.25VXP

Cartridge Fuses 250V 2.25A Slo-Blo 2AG.

Manufacturer:

Mfr Part:
02292.25VXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series229
ProductGlass Fuses
Current Rating2.25 A
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group2AG (5 mm x 15 mm)
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance56.65 mOhms
Body StyleCylindrical
Diameter14.9 mm
Indicator StyleSee Through Case
Length4.8 mm
Product TypeGlass Fuse
SubcategoryFuses
TradenameSlo-Blo

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.95$19.75
$3.84$38.40
$3.44$172.00
$3.14$314.00
$3.10$775.00
$2.91$1,455.00
$2.79$2,790.00
$2.76$6,900.00
Need more?