Reference Only

0229.600VXSP

Cartridge Fuses 250V .600A Slo-Blo 2AG.

Manufacturer:

Mfr Part:
0229.600VXSP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series229
ProductGlass Fuses
Current Rating600 mA
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group2AG (5 mm x 15 mm)
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance480.5 mOhms
Body StyleCylindrical
Diameter14.9 mm
Indicator StyleSee Through Case
Length4.8 mm
Product TypeGlass Fuse
SubcategoryFuses
TradenameSlo-Blo

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.87$24.35
$4.81$48.10
$4.31$215.50
$3.93$393.00
$3.88$970.00
$3.64$1,820.00
$3.49$3,490.00
$3.44$8,600.00
Need more?