Reference Only
0229.600VXP
Cartridge Fuses 250V SB 2AG 0.6AMP.
Datasheet
0229.600VXP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 229 | |
| Product | Glass Fuses | |
| Current Rating | 600 mA | |
| Fuse Type | Time Delay / Slow Blow | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 10 kA | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 480.5 mOhms | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 4.5 mm | |
| Length | 14.48 mm | |
| Subcategory | Fuses | |
| Tradename | Slo-Blo |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.95 | $19.75 | |
| $3.90 | $39.00 | |
| $3.54 | $177.00 | |
| $3.31 | $331.00 | |
| $3.25 | $812.50 | |
| $3.09 | $1,545.00 | |
| $2.99 | $2,990.00 |
Need more?