Reference Only

0229.600H

Obsolete
Cartridge Fuses 250V .6A Slo-Blo 2AG

Manufacturer:

Mfr Part:
0229.600H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series229
ProductGlass Fuses
Current Rating600 mA
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group2AG (5 mm x 15 mm)
Voltage Rating AC250 VAC
Interrupt Rating35 A, 10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance477 mOhms
Body StyleCylindrical
Diameter4.5 mm
Indicator StyleWithout Indicator
Length14.48 mm
Product TypeGlass Fuse
SubcategoryFuses
TradenameSlo-Blo

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?