Reference Only

0225.375VXP

Cartridge Fuses 250V FA 2AG 0.375AMP.

Manufacturer:

Mfr Part:
0225.375VXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series225
ProductGlass Fuses
Current Rating375 mA
Fuse TypeFast Blow
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Interrupt Rating10 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 125 C
Resistance395 mOhms
PackagingBulk
Body StyleCylindrical
Diameter4.5 mm
Length14.48 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.20$31.00
$5.91$59.10
$5.06$253.00
$4.62$462.00
$4.42$1,105.00
$3.88$1,940.00
Need more?