Reference Only

0225.250H

Obsolete
Cartridge Fuses 250V .25A Fast Acting

Manufacturer:

Mfr Part:
0225.250H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series225
ProductGlass Fuses
Current Rating250 mA
Fuse TypeFast Blow
Fuse Size / Group2AG (5 mm x 15 mm)
Voltage Rating AC250 VAC
Interrupt Rating35 A, 10 kA
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Diameter4.5 mm
Indicator StyleWithout Indicator
Length14.48 mm
Product TypeGlass Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?