Reference Only

0218004.VXP

Cartridge Fuses 250V 5X20mm (P) 4AMP.

Manufacturer:

Mfr Part:
0218004.VXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series218
ProductGlass Fuses
Current Rating4 A
Fuse TypeTime Delay / Slow Blow
Voltage Rating AC250 VAC
Interrupt Rating40 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance12.9 mOhms
Body StyleCylindrical
Diameter5.2 mm
Length20 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.32$31.60
$5.83$58.30
$4.83$241.50
$4.46$446.00
$4.14$1,035.00
Need more?