Reference Only

0218.800VXP

Cartridge Fuses 250V 5X20mm (P) 0.8AMP.

Manufacturer:

Mfr Part:
0218.800VXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series218
ProductGlass Fuses
Current Rating800 mA
Fuse TypeTime Delay / Slow Blow
Voltage Rating AC250 VAC
Interrupt Rating35 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance81.3 mOhms
PackagingBulk
Body StyleCylindrical
Diameter5.2 mm
Length20 mm
SubcategoryFuses
Voltage Drop250 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.02$35.10
$6.84$68.40
$6.17$308.50
$5.83$583.00
$5.67$1,417.50
$5.52$2,760.00
$5.49$5,490.00
Need more?