Reference Only

0218.500MRET1P

Cartridge Fuses 250V 5X20 500mA TL PT.

Manufacturer:

Mfr Part:
0218.500MRET1P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series218
ProductGlass Fuses
Current Rating500 mA
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating35 A
Mounting StyleBoard Mount
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance370 mOhms
PackagingReel
Body StyleCylindrical Leaded
Diameter5.2 mm
Indicator StyleWithout Indicator
Length20 mm
Product TypeGlass Fuse
SubcategoryFuses
TradenameSlo-Blo
Voltage Drop900 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.17$1,170.00
$1.01$2,020.00
$0.99$4,950.00
Need more?