Reference Only

0218.125VXP

Cartridge Fuses 250V 5X20mm (P) 0.125AMP.

Manufacturer:

Mfr Part:
0218.125VXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series218
ProductGlass Fuses
Current Rating125 mA
Fuse TypeTime Delay / Slow Blow
Voltage Rating AC250 VAC
Interrupt Rating35 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance4.2 Ohms
Body StyleCylindrical
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.75$48.75
$8.86$443.00
$8.35$835.00
$8.14$2,035.00
$7.83$3,915.00
$7.78$7,780.00
Need more?