Reference Only

0217.125MXEP

Fuses with Leads - Through Hole 250 V 0.125A 5x20mm Fast Acting.

Manufacturer:

Mfr Part:
0217.125MXEP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series217
ProductGlass Fuses
Current Rating125 mA
Voltage Rating AC250 VAC
Fuse TypeFast Blow
Body StyleCylindrical Leaded
Interrupt Rating35 A
Termination StyleClip
Fuse Size / Group5 mm x 20 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance70.1 mOhms
PackagingBulk
Diameter5.6 mm
Indicator StyleSee Through Case
Length21.5 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.33$1,330.00
$1.32$3,960.00
Need more?