Reference Only

02163.15MXESPP

Cartridge Fuses 250V 3.15A Fast Acting 5x20.

Manufacturer:

Mfr Part:
02163.15MXESPP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series216
ProductCeramic Fuses
Current Rating3.15 A
Fuse TypeFast Blow
Fuse Size / Group5 mm x 20 mm
Voltage Rating AC250 VAC
Interrupt Rating1.5 kA
Melting I2t6.7 A2 sec
Mounting StyleBoard Mount
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance36.8 mOhms
PackagingBulk
Body StyleCylindrical Leaded
Diameter5.5 mm
Indicator StyleWithout Indicator
Length21.5 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses
Voltage Drop350 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.459$459.00
$0.446$1,338.00
Need more?