Reference Only

021501.6VXPX

Cartridge Fuses

Manufacturer:

Mfr Part:
021501.6VXPX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series215
Current Rating16 A
Voltage Rating AC250 VAC
Interrupt Rating500 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance3.1 mOhms
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?