Reference Only
0214040.LXN
Obsolete
Automotive Fuses 36VDC 40A Torpedo
Datasheet
0214040.LXN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | ATS | |
| Product | Torpedo Fuses | |
| Current Rating | 40 A | |
| Voltage Rating DC | 36 VDC | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Type | Fast Blow | |
| Color | Gray | |
| Series | 214 | |
| Packaging | Case | |
| Diameter | 6 mm | |
| Length | 25 mm | |
| Product Type | Automotive Fuses | |
| Subcategory | Fuses | |
| Type | Thermoplastic Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Case
Pricing not available for this package type
Need pricing?