Reference Only

0214008.LXN

Obsolete
Automotive Fuses 36V 8A Torpedo Thermoplastic Fuse

Manufacturer:

Mfr Part:
0214008.LXN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupATS
ProductTorpedo Fuses
Current Rating8 A
Voltage Rating DC36 VDC
Mounting StyleHolder
Termination StyleClip
Fuse TypeFast Blow
ColorWhite
Indicator StyleElement Window
Series214
PackagingCase
Diameter6 mm
Length25 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeThermoplastic Torpedo Type Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Case

Pricing not available for this package type
Need pricing?