Reference Only
0211025.XP
Circuit Breakers 25A MINI Type I.
Datasheet
0211025.XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Circuit Breakers | |
| Series | MINI Blade Circuit Breakers | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536201090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.51 | $47.55 | |
| $8.62 | $86.20 | |
| $7.55 | $377.50 | |
| $6.63 | $663.00 | |
| $6.30 | $1,575.00 | |
| $5.90 | $2,950.00 | |
| $5.77 | $5,770.00 |
Need more?