Reference Only

0208.250MXEP

Obsolete
Cartridge Fuses 350V .250A FA PT 2AG PB-FREE

Manufacturer:

Mfr Part:
0208.250MXEP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series208
ProductGlass Fuses
Current Rating250 mA
Fuse TypeFast Blow
Fuse Size / Group2AG (5 mm x 15 mm)
Voltage Rating AC350 VAC
Interrupt Rating100 A
Mounting StyleBoard Mount
Termination StyleAxial
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 125 C
Resistance1.15 Ohms
PackagingBulk
Body StyleCylindrical Leaded
Diameter4.7 mm
Indicator StyleSee Through Case
Length14.48 mm
Product TypeGlass Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?