Reference Only

0203001.HXG

End of Life
Surface Mount Fuses 250V 1A

Manufacturer:

Mfr Part:
0203001.HXG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series203
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating1 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Interrupt Rating50 A
Fuse Size / Group9.45 mm x 6.35 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Resistance75.5 mOhms
Height4.19 mm
Length9.45 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameFLAT-PAK, Slo-Blo
Width6.35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?