Reference Only

0203.250HXG

Surface Mount Fuses 250V .25A.

Manufacturer:

Mfr Part:
0203.250HXG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series203
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating250 mA
Voltage Rating AC250 VAC
Interrupt Rating50 A
Fuse Size / GroupFLAT-PAK
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Resistance1.32 Ohms
Height4.19 mm
Length9.45 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameFLAT-PAK, Slo-Blo
Width6.35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.41$541.00
$5.29$1,587.00
$5.07$2,535.00
$4.99$4,990.00
Need more?