Reference Only

0202004.H

Obsolete
Fuses with Leads - Through Hole 250V 4A

Manufacturer:

Mfr Part:
0202004.H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series202
ProductPCB Mount Fuses
Current Rating4 A
Voltage Rating AC250 VAC
Fuse TypeFast Blow
Body StyleLeaded Fuses
Interrupt Rating50 A
Termination StyleRadial
Fuse Size / GroupFLAT-PAK
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance24.4 mOhms
PackagingTube
Height4.19 mm
Indicator StyleWithout Indicator
Length9.45 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TypeSpecialty Fuses
Width6.35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?