Reference Only

0202002.HXG

Obsolete
Surface Mount Fuses 250V 2A

Manufacturer:

Mfr Part:
0202002.HXG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series202
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating2 A
Voltage Rating AC250 VAC
Interrupt Rating50 A
Fuse Size / GroupFLAT-PAK
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTube
Resistance46.9 mOhms
Height4.19 mm
Length9.45 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameFLAT-PAK, Slo-Blo
Width6.35 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?