Reference Only
0185150.XP
Circuit Breakers 150A High Amp Type III.
Datasheet
0185150.XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Circuit Breakers | |
| Series | 185 | |
| Product | Circuit Breakers | |
| Type | High Amp | |
| Current Rating | 150 A | |
| Voltage Rating DC | 12 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.24 | $246.20 | |
| $44.45 | $4,445.00 | |
| $39.83 | $9,957.50 |
Need more?