Reference Only
0185120.XP
Circuit Breakers 120A High Amp Type III.
Datasheet
0185120.XP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Circuit Breakers | |
| Series | 185 | |
| Current Rating | 120 A | |
| Packaging | Bulk | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.28 | $236.40 | |
| $46.36 | $463.60 | |
| $43.14 | $2,157.00 | |
| $41.84 | $4,184.00 | |
| $40.92 | $10,230.00 |
Need more?