Reference Only

0185100.XP

Circuit Breakers 100A High Amp Type III.

Manufacturer:

Mfr Part:
0185100.XP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breakers
Series185
Current Rating100 A
Voltage Rating DC12 VDC
PackagingBulk
SubcategoryCircuit Breakers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.56$377.80
$69.68$696.80
$56.32$2,816.00
Need more?