Reference Only
01591.25MR
Surface Mount Fuses SMF TELELINK FUSE 260V 1.25A.
Datasheet
01591.25MR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 159 | |
| Product | Surface Mount Fuse with Fuse Holders | |
| Fuse Type | Time Delay / Slow Blow | |
| Current Rating | 1.25 A | |
| Voltage Rating AC | 600 VAC | |
| Interrupt Rating | 60 A | |
| Fuse Size / Group | 10.9 mm x 4.8 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 104 mOhms | |
| Height | 4.8 mm | |
| Length | 10.1 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Width | 3.12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.37 | $2,370.00 |
Need more?