015701.6DR Littelfuse

015701.6DR

Surface Mount Fuses 260C 1.6A VFA NANO Clip.

Manufacturer:

Mfr Part:
015701.6DR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series157
ProductSurface Mount Fuse with Fuse Holders
Fuse TypeFast Blow
Current Rating1.6 A
Voltage Rating AC125 VAC
Fuse Size / GroupNANO
PackagingReel
Height3.7 mm
Length6.5 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO
Width3.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$1.92$2,880.00
Need more?