Reference Only
01550300LXN
Fuse Holder 20A 32V.
Datasheet
01550300LXN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | ATO-155 | |
| Product | Fuse Holders | |
| Fuse Size / Group | ATO | |
| Current Rating | 20 A | |
| Voltage Rating | 32 VDC | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.94 | $197.00 | |
| $3.62 | $362.00 | |
| $3.40 | $850.00 | |
| $3.11 | $1,555.00 | |
| $3.07 | $3,070.00 |
Need more?