Reference Only

01550120HXU

Fuse Holder 20A ACS Inline Unassembled.

Manufacturer:

Mfr Part:
01550120HXU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series155
ProductFuse Holders
Fuse Size / Group1/4 in x 1 1/4 in
TypeIn-Line
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating32 VAC
Shaft TypeTwist Lock
Termination StyleWire Leads
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC3506100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.07$107.00
$0.99$297.00
$0.94$470.00
$0.87$870.00
Need more?