Reference Only

01550004ZXA

Obsolete
Fuse Holder Inline 4A

Manufacturer:

Mfr Part:
01550004ZXA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series155
ProductFuse Holders
Fuse Size / GroupSFE4
TypeHeavy Duty
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating4 A
Voltage Rating32 V
Shaft TypeBayonet Knob Release
Termination StyleWire Leads
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?