Reference Only
0154.630DRL
Surface Mount Fuses 260C .630A VFA OMNI Block.
Datasheet
0154.630DRL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 154 | |
| Product | Surface Mount Fuse with Fuse Holders | |
| Fuse Type | Fast Blow | |
| Current Rating | 630 mA | |
| Voltage Rating AC | 72 VAC | |
| Voltage Rating DC | 60 VDC | |
| Fuse Size / Group | NANO | |
| Packaging | Reel | |
| Height | 3.81 mm | |
| Length | 9.73 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Tradename | OMNI-BLOK | |
| Width | 5.03 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $3,360.00 |
Need more?