01520900Z Littelfuse

01520900Z

Fuse Holder Accessories MAXI Cover

Manufacturer:

Mfr Part:
01520900Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
Series152
ProductCovers
Fuse Size / GroupMAXI
TypeFuse Holder
For Use WithFuse Holders, Maxi, FK3
Body MaterialThermoplastic
Height24 mm
Length73.5 mm
Mounting StyleIn-Line
Product TypeFuse Accessories
SubcategoryFuses
Termination StyleCrimp
TradenameMAXI
Width52 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?