Reference Only
01520900TXN
Fuse Holder Accessories Cover for 152001 MAXIholder.
Datasheet
01520900TXN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | MAB | |
| Product | Covers | |
| Fuse Size / Group | MAXI/FK3 | |
| Type | Cover | |
| For Use With | Blade Fuse | |
| Packaging | Bulk | |
| Height | 24 mm | |
| Length | 73.5 mm | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | MAXI | |
| Width | 52 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $1,345.00 | |
| $2.48 | $2,480.00 |
Need more?