01520900H Littelfuse

01520900H

Fuse Holder Accessories Cover 152001 MAXIholder.

Manufacturer:

Mfr Part:
01520900H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder Accessories
SeriesMAB
ProductCovers
Fuse Size / GroupMAXI/FK3
TypeCover
For Use WithBlade Fuse
PackagingBulk
Height24 mm
Length73.5 mm
Mounting StyleIn-Line
Number of Poles1 Pole
Product TypeFuse Accessories
SubcategoryFuses
TradenameMAXI
Width52 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.99$995.00
$1.82$1,820.00
$1.78$4,450.00
Need more?