Reference Only

01520003TXN942

Fuse Holder 6-10M2 W/ Cover Assorted.

Manufacturer:

Mfr Part:
01520003TXN942

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series152
ProductFuse Holders
Fuse Size / GroupMAXI
TypeIn-Line
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating80 A
Voltage Rating32 VDC
Termination StyleCrimp
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 80 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenameMAXI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.75$3,075.00
$29.25$8,775.00
Need more?