Reference Only

01500322HXF

Fuse Holder 3AG Inline Holder with Fuse Assembled.

Manufacturer:

Mfr Part:
01500322HXF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series150322
ProductFuse Holders
Fuse Size / Group1/4 in x 1 1/4 in
TypeIn-Line
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating15 A
Voltage Rating500 VAC/DC
Termination StyleWire Leads
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingBulk
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
1,000 available now at ttieurope.com