Reference Only

01500274LXN

Fuse Holder FUSEHOLDER IN-LINE 5X20.

Manufacturer:

Mfr Part:
01500274LXN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series150
ProductFuse Holders
Fuse Size / Group5 mm x 20 mm
TypeIn-Line
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating5 A
Voltage Rating350 V
Termination StyleWire Leads
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingBulk
ColorBlack
Fuse Diameter5 mm
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$259.00
$2.28$684.00
Need more?