Reference Only

01290001Z

Obsolete
Fuse Clips 13/16 DIA Clip

Manufacturer:

Mfr Part:
01290001Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
Series101/102/105/107/109/121/125/127/129
TypeNEC Rivet/Eyelet
Fuse Size / Group20.6 mm (13/16 in)
Mounting StyleScrew, Rivet
Current Rating60 A
Contact PlatingSilver
PackagingBulk
Body MaterialBeryllium Copper
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?