Reference Only

01220055Z-1

Obsolete
Fuse Clips

Manufacturer:

Mfr Part:
01220055Z-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
Series102, 122
Fuse Size / Group6.35 mm (1/4 in)
Mounting StyleThrough Hole
Current Rating30 A
Contact PlatingTin
PackagingBulk
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StylePC Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?