01210003Z Littelfuse

01210003Z

Fuse Clips 1/4 DIA Clip.

Manufacturer:

Mfr Part:
01210003Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
Series101/102/105/107/109/121/125/127/129
Fuse Size / Group6.35 mm (1/4 in)
Mounting StyleScrew, Rivet
PackagingBulk
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.48$5.92
$1.42$7.10
$1.38$13.80
$1.30$65.00
$1.23$123.00
$1.21$302.50
$1.05$525.00
$0.97$970.00
Need more?
Contact Us