Reference Only

01010003Z

Obsolete
Fuse Clips 3AG Clip Brass/Tin PLTD

Manufacturer:

Mfr Part:
01010003Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
Series101/102/105/107/109/121/125/127/129
TypeRivet/Eyelet
Fuse Size / Group6.35 x 31.75 mm (3AG)
Mounting StyleThrough Hole
Current Rating15 A
PackagingBulk
Body MaterialSpring Brass
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?