Reference Only

01000062Z

Fuse Clips .

Manufacturer:

Mfr Part:
01000062Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Clips
Series100
Fuse Size / Group19.1 x 5.1 mm (ATO , ATC)
Mounting StyleThrough Hole
Current Rating30 A
Contact PlatingTin
PackagingBulk
Length19.5 mm
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Termination StyleSolder
Voltage Rating500 V
Width4.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.718$1,436.00
Need more?